UHE1A392MHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 485
Unit Price: 1,48000 €
Datasheet

Direct


Nichicon
In Stock: 72
Unit Price: 1,63000 €
Datasheet

Similar


Nichicon
In Stock: 334
Unit Price: 1,72000 €
Datasheet

Direct


Panasonic Industry
In Stock: 559
Unit Price: 1,63000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.921
Unit Price: 2,00000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,67928 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 730
Unit Price: 1,94000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 110
Unit Price: 1,94000 €
Datasheet

Similar


Panasonic Industry
In Stock: 303
Unit Price: 1,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 331
Unit Price: 1,67000 €
Datasheet

Similar


Panasonic Industry
In Stock: 250
Unit Price: 1,70000 €
Datasheet
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1A392MHT

DigiKey Part Number
UHE1A392MHT-ND
Manufacturer
Manufacturer Product Number
UHE1A392MHT
Description
CAP ALUM 3900UF 20% 10V RADIAL
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A392MHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Ripple Current @ High Frequency
2.65 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes