Direct
Upgrade




UHE1A221MET | |
|---|---|
DigiKey Part Number | UHE1A221MET-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A221MET |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A221MET Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 238 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Obsolete | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A221MED | Nichicon | 657 | 493-1492-ND | 0,38000 € | Direct |
| EEU-EB1A221S | Panasonic Industry | 7.315 | P13456-ND | 0,37000 € | Upgrade |



