Direct
Direct
Direct
Similar
Similar
Direct
Direct
Similar
Similar




UHE0J682MHT6 | |
|---|---|
DigiKey Part Number | UHE0J682MHT6-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J682MHT6 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J682MHT6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.344 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J682MHD6 | Nichicon | 0 | 493-1482-ND | 0,62035 € | Direct |
| UHW0J682MHD6 | Nichicon | 170 | 493-6881-ND | 2,00000 € | Direct |
| UPW0J682MHD | Nichicon | 398 | 493-1720-ND | 1,85000 € | Direct |
| UHE0J682MHD | Nichicon | 372 | 493-1481-ND | 1,61000 € | Similar |
| UHE0J682MHD3 | Nichicon | 0 | 493-1483-ND | 0,59858 € | Similar |








