UHE0J562MHT6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,52930 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,60386 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,69914 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,62316 €
Datasheet
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE0J562MHT6

DigiKey Part Number
UHE0J562MHT6-ND
Manufacturer
Manufacturer Product Number
UHE0J562MHT6
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE0J562MHT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.024 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Part Status
Obsolete
Impedance
27 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE0J562MHD6Nichicon0493-1480-ND1,46000 €Direct
UHE0J562MHDNichicon0493-1479-ND0,52930 €Similar
ELXZ6R3ELL562ML20SChemi-Con0565-1888-ND0,60386 €Upgrade
EEU-FM0J562LPanasonic Industry0P12349-ND0,69914 €Similar
EEU-FM0J562SBPanasonic Industry0EEU-FM0J562SB-ND0,62316 €Similar
Obsolete
This product is no longer manufactured. View Substitutes