Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar




UHE0J222MPT | |
|---|---|
DigiKey Part Number | UHE0J222MPT-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J222MPT |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J222MPT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Obsolete | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J222MPD | Nichicon | 804 | 493-1472-ND | 0,81000 € | Direct |
| UHV0J222MPD | Nichicon | 1.874 | 493-15275-ND | 1,00000 € | Direct |
| UHW0J222MPD | Nichicon | 0 | 493-6805-ND | 0,92000 € | Direct |
| 6.3ZLH2200MEFC10X20 | Rubycon | 5.883 | 1189-1455-ND | 0,58000 € | Direct |
| EEU-FR0J222 | Panasonic Industry | 457 | P14365-ND | 1,02000 € | Direct |










