



UHE0J222MPD | |
|---|---|
DigiKey Part Number | 493-1472-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J222MPD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J222MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV0J222MPD | Nichicon | 1.874 | 493-15275-ND | 1,00000 € | Direct |
| UHD0J222MPD | Nichicon | 73 | 493-15176-ND | 0,74000 € | Similar |
| 6.3ZLH2200MEFC10X20 | Rubycon | 5.445 | 1189-1455-ND | 0,58000 € | Direct |
| EEU-FR0J222 | Panasonic Industry | 417 | P14365-ND | 1,02000 € | Direct |
| EEU-FS0J222 | Panasonic Industry | 2.231 | P122347-ND | 0,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34720 € | 34,72 € |
| 500 | 0,27920 € | 139,60 € |
| 1.200 | 0,25274 € | 303,29 € |
| 3.600 | 0,22719 € | 817,88 € |
| 6.000 | 0,21765 € | 1.305,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

