UHD1H220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 19.535
Unit Price: 0,34000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17.082
Unit Price: 0,34000 €
Datasheet

Upgrade


Rubycon
In Stock: 27.940
Unit Price: 0,21000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04990 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05104 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05104 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 13.116
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16.308
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,02682 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 137.590
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 621
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.935
Unit Price: 0,09000 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD1H220MDD

DigiKey Part Number
493-15209-ND
Manufacturer
Manufacturer Product Number
UHD1H220MDD
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1H220MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130.9 mA @ 120 Hz
Ripple Current @ High Frequency
238 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes