



UHD1C152MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD1C152MHD1TOCT-ND - Cut Tape (CT) UHD1C152MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C152MHD1TO |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C152MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.888 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C152MHD | Nichicon | 320 | 493-15192-ND | 0,90000 € | Parametric Equivalent |
| UHE1C152MHD6 | Nichicon | 829 | 493-1530-ND | 1,08000 € | Parametric Equivalent |
| UHE1C152MHD6TO | Nichicon | 494 | 493-UHE1C152MHD6TOCT-ND | 1,04000 € | Parametric Equivalent |
| UHV1E152MHD | Nichicon | 1.135 | 493-15301-ND | 1,14000 € | Parametric Equivalent |
| UHV1E152MHD1TO | Nichicon | 500 | 493-UHV1E152MHD1TOCT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,63620 € | 31,81 € |
| 100 | 0,57620 € | 57,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47296 € | 236,48 € |
| 1.000 | 0,44045 € | 440,45 € |
| 1.500 | 0,42405 € | 636,07 € |
| 2.500 | 0,40576 € | 1.014,40 € |
| 3.500 | 0,39501 € | 1.382,53 € |
| 5.000 | 0,38462 € | 1.923,10 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

