



UHD1C152MHD | |
|---|---|
DigiKey Part Number | 493-15192-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C152MHD |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C152MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.888 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.36 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,43920 € | 21,96 € |
| 100 | 0,39520 € | 39,52 € |
| 500 | 0,31932 € | 159,66 € |
| 1.000 | 0,29539 € | 295,39 € |
| 3.000 | 0,26548 € | 796,44 € |
| 5.000 | 0,25430 € | 1.271,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

