UHD0J682MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 170
Unit Price: 2,00000 €
Datasheet

Similar


Nichicon
In Stock: 372
Unit Price: 1,61000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,59858 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 490
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,62035 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 460
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 228
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 450
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 215
Unit Price: 1,95000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,79633 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 348
Unit Price: 2,20000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 237
Unit Price: 1,79000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 229
Unit Price: 2,10000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 843
Unit Price: 2,14000 €
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD0J682MHD

DigiKey Part Number
UHD0J682MHD-ND
Manufacturer
Manufacturer Product Number
UHD0J682MHD
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J682MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.768 A @ 120 Hz
Ripple Current @ High Frequency
3.46 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,57748 €230,99 €
Manufacturers Standard Package
Unit Price without VAT:0,57748 €
Unit Price with VAT:0,68720 €