



UFW1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-11032-1-ND - Cut Tape (CT) 493-11032-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1J471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.32 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67900 € | 6,79 € |
| 50 | 0,51880 € | 25,94 € |
| 100 | 0,46820 € | 46,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38086 € | 190,43 € |
| 1.000 | 0,35336 € | 353,36 € |
| 1.500 | 0,33949 € | 509,24 € |
| 2.500 | 0,32401 € | 810,03 € |
| 3.500 | 0,31491 € | 1.102,19 € |
| 5.000 | 0,30613 € | 1.530,65 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

