



UKW1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-10737-1-ND - Cut Tape (CT) 493-10737-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1J471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.32 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J471MHD | Nichicon | 2.176 | 493-15155-ND | 1,05000 € | Parametric Equivalent |
| UFW1J471MHD1TO | Nichicon | 2.047 | 493-11032-1-ND | 1,05000 € | Parametric Equivalent |
| UKW1J471MHD | Nichicon | 761 | 493-15505-ND | 1,33000 € | Parametric Equivalent |
| UVK1J471MHD | Nichicon | 0 | UVK1J471MHD-ND | 0,42602 € | Parametric Equivalent |
| UVR1J471MHD | Nichicon | 651 | 493-1127-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,86000 € | 8,60 € |
| 50 | 0,66400 € | 33,20 € |
| 100 | 0,60180 € | 60,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49484 € | 247,42 € |
| 1.000 | 0,46116 € | 461,16 € |
| 1.500 | 0,44417 € | 666,25 € |
| 2.500 | 0,42522 € | 1.063,05 € |
| 3.500 | 0,41408 € | 1.449,28 € |
| 5.000 | 0,40332 € | 2.016,60 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

