Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UFW1E470MDD | |
|---|---|
DigiKey Part Number | 493-3179-ND |
Manufacturer | |
Manufacturer Product Number | UFW1E470MDD |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E470MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476SAK025M | CORNELL DUBILIER KNOWLES | 0 | 476SAK025M-ND | 0,06596 € | Direct |
| EEU-EB1E470S | Panasonic Industry | 0 | P13458-ND | 0,31000 € | Upgrade |
| 25PK47MEFC5X11 | Rubycon | 805 | 1189-25PK47MEFC5X11-ND | 0,23000 € | Parametric Equivalent |
| 35PK47MEFC5X11 | Rubycon | 1.294 | 1189-1272-ND | 0,23000 € | Parametric Equivalent |
| 35PK47MEFCTA5X11 | Rubycon | 10 | 1189-35PK47MEFCTA5X11-ND | 0,23000 € | Parametric Equivalent |












