
35PK47MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-35PK47MEFCTA5X11-ND |
Manufacturer | |
Manufacturer Product Number | 35PK47MEFCTA5X11 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 202.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PK47MEFC5X11 | Rubycon | 1.294 | 1189-1272-ND | 0,23000 € | Parametric Equivalent |
| 476CKS035M | CORNELL DUBILIER KNOWLES | 4.137 | 1572-1480-ND | 0,24000 € | Parametric Equivalent |
| 860010572005 | Würth Elektronik | 6.101 | 732-8735-1-ND | 0,09000 € | Parametric Equivalent |
| ESK476M035AC3AA | KEMET | 13.844 | 399-6610-ND | 0,15000 € | Parametric Equivalent |
| ESK476M035AC3EA | KEMET | 13.751 | 399-18276-1-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,08770 € | 8,77 € |
| 500 | 0,06664 € | 33,32 € |
| 2.000 | 0,05442 € | 108,84 € |
| 4.000 | 0,04979 € | 199,16 € |
| 6.000 | 0,04746 € | 284,76 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

