



UFW1E221MPD | |
|---|---|
DigiKey Part Number | 493-15127-ND |
Manufacturer | |
Manufacturer Product Number | UFW1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E221MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E221MPD | Nichicon | 9.944 | 493-1549-ND | 0,45000 € | Upgrade |
| UPS1E221MPD | Nichicon | 11.477 | UPS1E221MPD-ND | 0,47000 € | Upgrade |
| UPW1E221MPD | Nichicon | 12.659 | 493-1823-ND | 0,43000 € | Upgrade |
| UKW1E221MPD | Nichicon | 3.307 | 493-15477-ND | 0,62000 € | Parametric Equivalent |
| EEU-EB1E221S | Panasonic Industry | 82 | P13477-ND | 0,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23330 € | 23,33 € |
| 500 | 0,18460 € | 92,30 € |
| 1.000 | 0,16922 € | 169,22 € |
| 3.000 | 0,14998 € | 449,94 € |
| 6.000 | 0,14044 € | 842,64 € |
| 12.000 | 0,13252 € | 1.590,24 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

