UFG1V221MPM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 6.481
Unit Price: 0,93000 €
Datasheet

Upgrade


Nichicon
In Stock: 12.944
Unit Price: 1,20000 €
Datasheet

Upgrade


Nichicon
In Stock: 871
Unit Price: 1,18000 €
Datasheet

Upgrade


Nichicon
In Stock: 239
Unit Price: 0,97000 €
Datasheet

Upgrade


Nichicon
In Stock: 799
Unit Price: 0,78000 €
Datasheet

Similar


Nichicon
In Stock: 428
Unit Price: 0,54000 €
Datasheet

Similar


Nichicon
In Stock: 1.024
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 817
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 980
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.533
Unit Price: 0,90000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 9.736
Unit Price: 0,97000 €
Datasheet

Upgrade


Rubycon
In Stock: 548
Unit Price: 0,74000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,23626 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,97626 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1V221MPM

DigiKey Part Number
493-15095-ND
Manufacturer
Manufacturer Product Number
UFG1V221MPM
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1V221MPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes