Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UFG1K220MPM1TA | |
|---|---|
DigiKey Part Number | UFG1K220MPM1TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFG1K220MPM1TA |
Description | CAP ALUM 22UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1K220MPM1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 200 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1K220MPD8TA | Nichicon | 994 | 493-UBT1K220MPD8TACT-ND | 0,64000 € | Upgrade |
| UBT1K220MPD8TD | Nichicon | 0 | 493-UBT1K220MPD8TDCT-ND | 0,64000 € | Upgrade |
| UBW1K220MPD1TA | Nichicon | 1.467 | 493-UBW1K220MPD1TACT-ND | 0,73000 € | Upgrade |
| UPJ2A220MPD1TA | Nichicon | 1.893 | 493-UPJ2A220MPD1TACT-ND | 0,52000 € | Upgrade |
| UPM2A220MPD1TA | Nichicon | 2.165 | 493-UPM2A220MPD1TACT-ND | 0,49000 € | Upgrade |










