UBT1K220MPD8TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.533
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 994
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,64000 €
Datasheet
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1K220MPD8TD

DigiKey Part Number
493-UBT1K220MPD8TDCT-ND - Cut Tape (CT)
UBT1K220MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1K220MPD8TD
Description
CAP ALUM 22UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1K220MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Active
Impedance
1.5 Ohms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT1K220MPD8Nichicon2.533UBT1K220MPD8-ND0,64000 €Parametric Equivalent
UBT1K220MPD8TANichicon994493-UBT1K220MPD8TACT-ND0,64000 €Parametric Equivalent
UBT1K220MPD8TDNichicon0493-UBT1K220MPD8TDCT-ND0,64000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40100 €4,01 €
500,30080 €15,04 €
1000,26910 €26,91 €
5000,21412 €107,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,19678 €196,78 €
2.0000,18237 €364,74 €
3.0000,17510 €525,30 €
5.0000,16698 €834,90 €
7.0000,16222 €1.135,54 €
10.0000,15761 €1.576,10 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €