Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade




UFG1J221MHM | |
|---|---|
DigiKey Part Number | 493-15086-ND |
Manufacturer | |
Manufacturer Product Number | UFG1J221MHM |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1J221MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1J221MHD8 | Nichicon | 2.924 | UBT1J221MHD8-ND | 1,34000 € | Upgrade |
| UBW1J221MHD | Nichicon | 553 | 493-16647-ND | 1,39000 € | Upgrade |
| UPJ1J221MHD | Nichicon | 2.707 | 493-15652-ND | 0,84000 € | Upgrade |
| UPM1J221MHD | Nichicon | 786 | 493-6008-ND | 0,99000 € | Upgrade |
| UVY2A221MHD | Nichicon | 731 | 493-16183-ND | 1,15000 € | Upgrade |












