Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1E220MDM | |
|---|---|
DigiKey Part Number | 493-15065-ND |
Manufacturer | |
Manufacturer Product Number | UFG1E220MDM |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1E220MDM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 100 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H220MDD | Nichicon | 1 | 493-17362-ND | 0,22000 € | Upgrade |
| UVY1J220MDD | Nichicon | 3.320 | 493-17366-ND | 0,23000 € | Upgrade |
| UVZ1H220MDD | Nichicon | 25 | 493-1338-ND | 0,22000 € | Upgrade |
| 226CKE063M | CORNELL DUBILIER KNOWLES | 13.116 | 226CKE063M-ND | 0,27000 € | Upgrade |
| 226CKH050M | CORNELL DUBILIER KNOWLES | 16.308 | 1572-1383-ND | 0,22000 € | Upgrade |












