Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1C101MPM1TD | |
|---|---|
DigiKey Part Number | 493-10931-1-ND - Cut Tape (CT) 493-10931-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1C101MPM1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1C101MPM1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 128 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 192 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H101MPD1TD | Nichicon | 2.752 | 493-11004-1-ND | 0,44000 € | Direct |
| UBW1C101MPD1TD | Nichicon | 3.192 | 493-13143-1-ND | 0,87000 € | Upgrade |
| UBW1E101MPD1TD | Nichicon | 838 | 493-13149-1-ND | 0,83000 € | Upgrade |
| UHE1H101MPD1TD | Nichicon | 2.189 | 493-14545-1-ND | 0,50000 € | Upgrade |
| UKA1H101MPD1TD | Nichicon | 6.709 | 493-4655-1-ND | 0,82000 € | Upgrade |










