Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade




UFG0J222MHM1TO | |
|---|---|
DigiKey Part Number | 493-10908-1-ND - Cut Tape (CT) 493-10908-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG0J222MHM1TO |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG0J222MHM1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 867 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 997.05 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1E222MHD1TO | Nichicon | 583 | 493-10993-1-ND | 1,45000 € | Direct |
| UBW1A222MHD1TO | Nichicon | 271 | 493-13139-1-ND | 2,28000 € | Upgrade |
| UHE1C222MHD1TO | Nichicon | 480 | 493-15230-1-ND | 1,12000 € | Upgrade |
| UKL0J222MHD1TO | Nichicon | 457 | 493-10557-1-ND | 1,05000 € | Upgrade |
| UKW1E222MHD1TO | Nichicon | 4.440 | 493-10729-1-ND | 1,92000 € | Upgrade |















