



UKL0J222MHD1TO | |
|---|---|
DigiKey Part Number | 493-10557-1-ND - Cut Tape (CT) 493-10557-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL0J222MHD1TO |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J222MHD1TO Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C222MHD1TO | Nichicon | 480 | 493-15230-1-ND | 1,12000 € | Direct |
| UPA1C222MHD3TO | Nichicon | 649 | 493-12388-1-ND | 1,56000 € | Direct |
| UPM1A222MHD1TO | Nichicon | 1.185 | 493-7388-1-ND | 1,26000 € | Direct |
| UVR1A222MPD1TD | Nichicon | 4.338 | 493-12754-1-ND | 0,68000 € | MFR Recommended |
| UBW1A222MHD1TO | Nichicon | 271 | 493-13139-1-ND | 2,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,51520 € | 25,76 € |
| 100 | 0,46500 € | 46,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37836 € | 189,18 € |
| 1.000 | 0,35107 € | 351,07 € |
| 1.500 | 0,33730 € | 505,95 € |
| 2.500 | 0,32194 € | 804,85 € |
| 3.500 | 0,31292 € | 1.095,22 € |
| 5.000 | 0,30420 € | 1.521,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

