Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




UES1H3R3MDM | |
|---|---|
DigiKey Part Number | 493-15039-ND |
Manufacturer | |
Manufacturer Product Number | UES1H3R3MDM |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3µF 50V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1H3R3MDM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1H3R3MDD | Nichicon | 3.236 | 493-14983-ND | 0,51000 € | Upgrade |
| UEP1J3R3MDD | Nichicon | 2.091 | 493-16750-ND | 0,63000 € | Upgrade |
| 335BPS050M | CORNELL DUBILIER KNOWLES | 67.725 | 335BPS050M-ND | 0,15000 € | Upgrade |
| 50NXA3.3MEFC5X11 | Rubycon | 0 | 50NXA3.3MEFC5X11-ND | 0,05210 € | Upgrade |
| ECE-A1HN3R3U | Panasonic Industry | 4.124 | P1198-ND | 0,36000 € | Parametric Equivalent |





