



UEP1J3R3MDD | |
|---|---|
DigiKey Part Number | 493-16750-ND |
Manufacturer | |
Manufacturer Product Number | UEP1J3R3MDD |
Description | CAP ALUM 3.3UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1J3R3MDD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,29500 € | 14,75 € |
| 200 | 0,23750 € | 47,50 € |
| 600 | 0,20482 € | 122,89 € |
| 1.000 | 0,19256 € | 192,56 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

