



UES0J331MPM | |
|---|---|
DigiKey Part Number | 493-16752-ND |
Manufacturer | |
Manufacturer Product Number | UES0J331MPM |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES0J331MPM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1C331MHM | Nichicon | 501 | 493-16754-ND | 1,05000 € | MFR Recommended |
| UVP1C331MPD | Nichicon | 1.268 | 493-6079-ND | 0,84000 € | Upgrade |
| 25NXA330MEFC10X16 | Rubycon | 0 | 25NXA330MEFC10X16-ND | 0,22598 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,37880 € | 18,94 € |
| 200 | 0,30760 € | 61,52 € |
| 600 | 0,26718 € | 160,31 € |
| 1.000 | 0,25204 € | 252,04 € |
| 2.600 | 0,22870 € | 594,62 € |
| 5.000 | 0,21584 € | 1.079,20 € |
| 10.000 | 0,20445 € | 2.044,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

