



UES1C331MHM | |
|---|---|
DigiKey Part Number | 493-16754-ND |
Manufacturer | |
Manufacturer Product Number | UES1C331MHM |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C331MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,51540 € | 25,77 € |
| 100 | 0,46500 € | 46,50 € |
| 500 | 0,37830 € | 189,15 € |
| 1.000 | 0,35096 € | 350,96 € |
| 2.500 | 0,32180 € | 804,50 € |
| 5.000 | 0,30403 € | 1.520,15 € |
| 10.000 | 0,28927 € | 2.892,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

