10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UEP1V100MDD

DigiKey Part Number
493-14991-ND
Manufacturer
Manufacturer Product Number
UEP1V100MDD
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1V100MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
60 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50NXA10MEFC5X11Rubycon050NXA10MEFC5X11-ND0,27000 €Parametric Equivalent
In-Stock: 1.464
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35800 €3,58 €
500,26700 €13,35 €
1000,23820 €23,82 €
5000,18866 €94,33 €
1.0000,17301 €173,01 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €