Parametric Equivalent




UEP1J101MHD | |
|---|---|
DigiKey Part Number | UEP1J101MHD-ND |
Manufacturer | |
Manufacturer Product Number | UEP1J101MHD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1J101MHD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 337.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1J101MHD1TO | Nichicon | 167 | 493-UEP1J101MHD1TOCT-ND | 1,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71987 € | 719,87 € |
| Unit Price without VAT: | 0,71987 € |
|---|---|
| Unit Price with VAT: | 0,85665 € |


