



UEP1J101MHD1TO | |
|---|---|
DigiKey Part Number | 493-UEP1J101MHD1TOCT-ND - Cut Tape (CT) UEP1J101MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1J101MHD1TO |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1J101MHD1TO Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 337.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 0,86980 € | 43,49 € |
| 100 | 0,79220 € | 79,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65854 € | 329,27 € |
| 1.000 | 0,61646 € | 616,46 € |
| 1.500 | 0,59524 € | 892,86 € |
| 2.500 | 0,57159 € | 1.428,98 € |
| 3.500 | 0,55769 € | 1.951,91 € |
| 5.000 | 0,54426 € | 2.721,30 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

