



UEP1H220MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1H220MPD1TDCT-ND - Cut Tape (CT) UEP1H220MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1H220MPD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H220MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 126 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1H220MPD | Nichicon | 3.084 | 493-14980-ND | 0,62000 € | Parametric Equivalent |
| UEP1H220MPD1TA | Nichicon | 1.709 | 493-UEP1H220MPD1TACT-ND | 0,65000 € | Parametric Equivalent |
| UEP1J220MPD | Nichicon | 5 | 493-14988-ND | 0,84000 € | Parametric Equivalent |
| UEP1J220MPD1TA | Nichicon | 807 | 493-UEP1J220MPD1TACT-ND | 0,87000 € | Parametric Equivalent |
| UEP1J220MPD1TD | Nichicon | 1 | 493-UEP1J220MPD1TDCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,27340 € | 27,34 € |
| 500 | 0,21772 € | 108,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17586 € | 175,86 € |
| 2.000 | 0,16268 € | 325,36 € |
| 3.000 | 0,15602 € | 468,06 € |
| 5.000 | 0,14860 € | 743,00 € |
| 7.000 | 0,14424 € | 1.009,68 € |
| 10.000 | 0,14002 € | 1.400,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

