



UEP1J220MPD | |
|---|---|
DigiKey Part Number | 493-14988-ND |
Manufacturer | |
Manufacturer Product Number | UEP1J220MPD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1J220MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 68 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,40400 € | 20,20 € |
| 100 | 0,36310 € | 36,31 € |
| 500 | 0,29246 € | 146,23 € |
| 1.000 | 0,27021 € | 270,21 € |
| 3.000 | 0,24238 € | 727,14 € |
| 6.000 | 0,22860 € | 1.371,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

