



UEP1C220MDD | |
|---|---|
DigiKey Part Number | 493-16741-ND |
Manufacturer | |
Manufacturer Product Number | UEP1C220MDD |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C220MDD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35NXA22MEFC5X11 | Rubycon | 0 | 35NXA22MEFC5X11-ND | 0,06705 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,26700 € | 13,35 € |
| 100 | 0,23820 € | 23,82 € |
| 500 | 0,18866 € | 94,33 € |
| 1.000 | 0,17301 € | 173,01 € |
| 2.500 | 0,15629 € | 390,73 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

