
35NXA22MEFC5X11 | |
|---|---|
DigiKey Part Number | 35NXA22MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 35NXA22MEFC5X11 |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35NXA22MEFC5X11 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06759 € | 202,77 € |
| Unit Price without VAT: | 0,06759 € |
|---|---|
| Unit Price with VAT: | 0,08043 € |

