Parametric Equivalent
Parametric Equivalent
Upgrade




UEP1A331MPD | |
|---|---|
DigiKey Part Number | UEP1A331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UEP1A331MPD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A331MPD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1A331MPD1TD | Nichicon | 466 | 493-UEP1A331MPD1TDCT-ND | 1,16000 € | Parametric Equivalent |
| UEP1C331MPD1TD | Nichicon | 386 | 493-UEP1C331MPD1TDCT-ND | 1,20000 € | Parametric Equivalent |
| 25NXA330MEFC10X16 | Rubycon | 0 | 25NXA330MEFC10X16-ND | 0,22598 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,34222 € | 616,00 € |
| Unit Price without VAT: | 0,34222 € |
|---|---|
| Unit Price with VAT: | 0,40724 € |



