



UEP1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1A331MPD1TDCT-ND - Cut Tape (CT) UEP1A331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A331MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1V101MPD1TD | Nichicon | 343 | 493-UEP1V101MPD1TDCT-ND | 1,16000 € | Upgrade |
| UEP1C331MPD1TD | Nichicon | 386 | 493-UEP1C331MPD1TDCT-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,57400 € | 28,70 € |
| 100 | 0,51890 € | 51,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42420 € | 212,10 € |
| 1.000 | 0,39435 € | 394,35 € |
| 1.500 | 0,37927 € | 568,90 € |
| 2.500 | 0,36248 € | 906,20 € |
| 3.500 | 0,35261 € | 1.234,13 € |
| 5.000 | 0,34307 € | 1.715,35 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

