



UEP1A221MPD | |
|---|---|
DigiKey Part Number | 493-16738-ND |
Manufacturer | |
Manufacturer Product Number | UEP1A221MPD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A221MPD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1A221MPD1TA | Nichicon | 958 | 493-UEP1A221MPD1TACT-ND | 0,87000 € | Parametric Equivalent |
| UEP1A221MPD1TD | Nichicon | 988 | 493-UEP1A221MPD1TDCT-ND | 0,87000 € | Parametric Equivalent |
| 10NXA220MEFC8X11.5 | Rubycon | 0 | 10NXA220MEFC8X11.5-ND | 0,12170 € | Parametric Equivalent |
| 16NXA220MEFC8X11.5 | Rubycon | 0 | 16NXA220MEFC8X11.5-ND | 0,11735 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,36340 € | 36,34 € |
| 500 | 0,29278 € | 146,39 € |
| 1.000 | 0,27051 € | 270,51 € |
| 3.000 | 0,24265 € | 727,95 € |
| 6.000 | 0,22886 € | 1.373,16 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

