
16NXA220MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 16NXA220MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 16NXA220MEFC8X11.5 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16NXA220MEFC8X11.5 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 164.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11829 € | 236,58 € |
| Unit Price without VAT: | 0,11829 € |
|---|---|
| Unit Price with VAT: | 0,14077 € |

