Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCZ1K220MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1K220MCS1TR-ND - Tape & Reel (TR) UCZ1K220MCS1CT-ND - Cut Tape (CT) UCZ1K220MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K220MCS1GS |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K220MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 550mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,12000 € | 11,20 € |
| 50 | 0,87280 € | 43,64 € |
| 100 | 0,79480 € | 79,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66048 € | 330,24 € |
| 1.000 | 0,61819 € | 618,19 € |
| 1.500 | 0,59686 € | 895,29 € |
| 2.500 | 0,57309 € | 1.432,72 € |
| 3.500 | 0,55911 € | 1.956,88 € |
| 5.000 | 0,54562 € | 2.728,10 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |



