



UCZ1E331MCS1GS | |
|---|---|
DigiKey Part Number | 493-17603-2-ND - Tape & Reel (TR) 493-17603-1-ND - Cut Tape (CT) 493-17603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E331MCS1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E331MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1E331MCL1GS | Nichicon | 3.345 | 493-4317-1-ND | 1,13000 € | Parametric Equivalent |
| EEE-TC1E331P | Panasonic Industry | 447 | PCE5132CT-ND | 1,13000 € | Parametric Equivalent |
| EEE-TC1E331V | Panasonic Industry | 480 | P124857CT-ND | 1,57000 € | Parametric Equivalent |
| EEE-TC1V331UP | Panasonic Industry | 2.355 | PCE5264CT-ND | 1,23000 € | Parametric Equivalent |
| EEE-TC1V331UV | Panasonic Industry | 261 | P124862CT-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,19000 € | 11,90 € |
| 50 | 0,93020 € | 46,51 € |
| 100 | 0,84800 € | 84,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70688 € | 353,44 € |
| 1.000 | 0,66245 € | 662,45 € |
| 1.500 | 0,64004 € | 960,06 € |
| 2.500 | 0,61505 € | 1.537,62 € |
| 3.500 | 0,60037 € | 2.101,30 € |
| 5.000 | 0,58618 € | 2.930,90 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

