Parametric Equivalent




UCZ1C470MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1C470MCS1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCZ1C470MCS1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1C470MCS1GS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 34.5 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 69 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH160ARA470MF61G | Chemi-Con | 0 | 565-EMVH160ARA470MF61GCT-ND | 0,28000 € | Parametric Equivalent |


