47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 120Hz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH160ARA470MF61G

DigiKey Part Number
565-EMVH160ARA470MF61GTR-ND - Tape & Reel (TR)
565-EMVH160ARA470MF61GCT-ND - Cut Tape (CT)
565-EMVH160ARA470MF61GDKR-ND - Digi-Reel®
cms-manufacturer
Manufacturer Product Number
EMVH160ARA470MF61G
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 120Hz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH160ARA470MF61G Models
cms-product-attributes
Filter Similar Products
Show Empty Attributes
cms-category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
64.17 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
69 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
1.6Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17300 €1,73 €
500,12600 €6,30 €
1000,11100 €11,10 €
5000,08524 €42,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07709 €77,09 €
2.0000,07031 €140,62 €
3.0000,06688 €200,64 €
5.0000,06306 €315,30 €
7.0000,06082 €425,74 €
10.0000,05865 €586,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €