



UCZ1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-7023-2-ND - Tape & Reel (TR) 493-7023-1-ND - Cut Tape (CT) 493-7023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1C470MCL1GS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Ripple Current @ Low Frequency 34.5 mA @ 120 Hz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.6Ohm | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TXV47M6.3X6.1 | Rubycon | 3.984 | 1189-2115-1-ND | 0,57000 € | Parametric Equivalent |
| EMHL160ARA470MF61G | Chemi-Con | 275 | 565-EMHL160ARA470MF61GCT-ND | 0,88000 € | Parametric Equivalent |
| EMHL250ARA470MF61G | Chemi-Con | 259 | 565-EMHL250ARA470MF61GCT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,25060 € | 25,06 € |
| 500 | 0,19890 € | 99,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18013 € | 180,13 € |
| 2.000 | 0,16669 € | 333,38 € |
| 3.000 | 0,15991 € | 479,73 € |
| 5.000 | 0,15234 € | 761,70 € |
| 7.000 | 0,14790 € | 1.035,30 € |
| 10.000 | 0,14360 € | 1.436,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

