
16TXV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2115-2-ND - Tape & Reel (TR) 1189-2115-1-ND - Cut Tape (CT) 1189-2115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TXV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TXV47M6.3X6.1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1Ohm | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,23750 € | 23,75 € |
| 500 | 0,18768 € | 93,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17196 € | 171,96 € |
| 2.000 | 0,15889 € | 317,78 € |
| 3.000 | 0,15229 € | 456,87 € |
| 5.000 | 0,14493 € | 724,65 € |
| 7.000 | 0,14061 € | 984,27 € |
| 10.000 | 0,13643 € | 1.364,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

