Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UCZ1A331MCL6GS | |
|---|---|
DigiKey Part Number | 493-4307-2-ND - Tape & Reel (TR) 493-4307-1-ND - Cut Tape (CT) 493-4307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1A331MCL6GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1A331MCL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCJ1A331MCL1GS | Nichicon | 0 | 493-9389-1-ND | 0,82000 € | Similar |
| UCZ1A331MCL1GS | Nichicon | 0 | 493-4308-1-ND | 0,38274 € | Similar |
| EEE-TG1A331P | Panasonic Industry | 746 | PCE4040CT-ND | 1,17000 € | Similar |
| EEE-TG1A331UP | Panasonic Industry | 1.000 | PCE4041CT-ND | 1,04000 € | Similar |
| EEE-TK1A331P | Panasonic Industry | 0 | PCE3725CT-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42330 € | 42,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34300 € | 171,50 € |
| 1.000 | 0,31771 € | 317,71 € |
| 1.500 | 0,30494 € | 457,41 € |
| 2.500 | 0,29070 € | 726,75 € |
| 3.500 | 0,28234 € | 988,19 € |
| 5.000 | 0,27426 € | 1.371,30 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |








