



UCYW6680MHD3 | |
|---|---|
DigiKey Part Number | 493-6985-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6680MHD3 |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6680MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.23 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC68MEFC18X25 | Rubycon | 182 | 1189-450BXC68MEFC18X25-ND | 2,80000 € | Upgrade |
| 450BXW68MEFR18X25 | Rubycon | 535 | 1189-3211-ND | 3,61000 € | Upgrade |
| EKXJ421ELL680MM25S | Chemi-Con | 554 | 565-EKXJ421ELL680MM25S-ND | 2,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,24500 € | 22,45 € |
| 50 | 1,80100 € | 90,05 € |
| 300 | 1,48567 € | 445,70 € |
| 600 | 1,39887 € | 839,32 € |
| 1.200 | 1,32678 € | 1.592,14 € |
| 2.700 | 1,25784 € | 3.396,17 € |
| 5.100 | 1,21334 € | 6.188,03 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

