Upgrade
Parametric Equivalent




UCYW6470MHD | |
|---|---|
DigiKey Part Number | 493-6922-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6470MHD |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6470MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 505 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.01 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW47MEFR12.5X35 | Rubycon | 473 | 1189-3194-ND | 2,92000 € | Upgrade |
| EKXJ421ELL470MK35S | Chemi-Con | 179 | 565-EKXJ421ELL470MK35S-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15540 € | 577,70 € |
| Unit Price without VAT: | 1,15540 € |
|---|---|
| Unit Price with VAT: | 1,37493 € |



