



UCY2V390MHD1TO | |
|---|---|
DigiKey Part Number | 493-13331-1-ND - Cut Tape (CT) 493-13331-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V390MHD1TO |
Description | CAP ALUM 39UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V390MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 910 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G390MHD9TO | Nichicon | 5 | 493-13317-1-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21900 € | 12,19 € |
| 50 | 0,95400 € | 47,70 € |
| 100 | 0,87010 € | 87,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72602 € | 363,01 € |
| 1.000 | 0,68067 € | 680,67 € |
| 1.500 | 0,65778 € | 986,67 € |
| 2.500 | 0,63228 € | 1.580,70 € |
| 3.500 | 0,61729 € | 2.160,51 € |
| 5.000 | 0,60281 € | 3.014,05 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

