



UCY2D390MPD1TD | |
|---|---|
DigiKey Part Number | 493-4807-1-ND - Cut Tape (CT) 493-4807-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D390MPD1TD |
Description | CAP ALUM 39UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D390MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D390MPD | Nichicon | 18 | 493-16715-ND | 381,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68000 € | 6,80 € |
| 50 | 0,51940 € | 25,97 € |
| 100 | 0,46890 € | 46,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38170 € | 190,85 € |
| 1.000 | 0,35421 € | 354,21 € |
| 1.500 | 0,34035 € | 510,52 € |
| 2.500 | 0,32489 € | 812,23 € |
| 3.500 | 0,31580 € | 1.105,30 € |
| 5.000 | 0,30702 € | 1.535,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

