



UCY2D390MPD | |
|---|---|
DigiKey Part Number | 493-16715-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D390MPD |
Description | CAP ALUM 39UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D390MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D390MPD1TD | Nichicon | 341 | 493-4807-1-ND | 1,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,51520 € | 25,76 € |
| 200 | 0,42310 € | 84,62 € |
| 600 | 0,37068 € | 222,41 € |
| 1.000 | 0,35107 € | 351,07 € |
| 2.600 | 0,32085 € | 834,21 € |
| 5.000 | 0,30420 € | 1.521,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

